+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Amphenol CONEC | |
Type of connector | 7/8" | |
Connector | plug, socket | |
Mechanical mounting | for panel mounting | |
Number of pins | 4 | |
Kind of connector | female | |
Connector variant | unshielded | |
Manufacturer series | series 41 | |
IP rating | IP67 | |
Wire size | 18AWG | |
Cable length | 0.5m | |
Alias | SAL-7/8-FK4-0,5 | |
Thread | 7/8” |