+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

41-40016

Connector: 7/8"; socket,plug; for panel mounting; PIN: 4; female


Manufacturer: Amphenol CONEC

Manufacturer part number:
41-40016
TME Symbol:
41-40016

Specification

Manufacturer
Amphenol CONEC
Type of connector
7/8"
Connector
plug, socket
Mechanical mounting
for panel mounting
Number of pins
4
Kind of connector
female
Connector variant
unshielded
Manufacturer series
series 41
IP rating
IP67
Wire size
16AWG
Cable length
0.5m
Alias
SAL-7/8-FK4-0,5/150
Thread
7/8”
Gross weight2 g
Certificates
See other products in this category: AMPHENOL connectors Amphenol CONEC,
See other products from this series.:
*
41-40016
0 in TME stock
Net price for quantities from 50 pcs - 18.69 USDGross price for quantities from 50 pcs - 18.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.