+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Amphenol CONEC | |
Type of connector | circular | |
Connector | plug, socket | |
Mechanical mounting | screw | |
Number of pins | 4 | |
Kind of connector | female | |
Connector variant | unshielded | |
IP rating | IP67 | |
Locking system | threaded joint | |
Contact plating | silver plated | |
Current rating | 16A | |
Rated voltage | 0.4kV | |
Spatial orientation | straight | |
Enclosure material | polyamide | |
Body material | plastic | |
Contact material | copper | |
Operating temperature | -40...85°C | |
Flammability rating | UL94 | |
Alias | SAL-24-RKC3PE-S |