+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FINDER
Manufacturer | FINDER | |
Type of relay | electromagnetic | |
Coil voltage | 5V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 25A | |
AC contacts rating @R | 12A / 250V AC | |
DC contacts rating @R | 12A / 24V DC | |
Manufacturer series | 41.31 | |
Switched voltage | max. 220V DC, max. 400V AC | |
Relay variant | miniature | |
Mounting | PCB | |
Coil resistance | 62Ω | |
Body dimensions | 29x12.6x15.7mm | |
Coil power consumption | 400mW | |
Contact material | AgNi + Au | |
Coil current | 80mA |