+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FINDER
Manufacturer | FINDER | |
Type of relay | electromagnetic | |
Coil voltage | 110V DC | |
Contacts configuration | DPDT | |
Contact current max. | 15A | |
AC contacts rating @R | 8A / 250V AC | |
DC contacts rating @R | 8A / 24V DC | |
Manufacturer series | 41.52 | |
Switched voltage | max. 220V DC, max. 400V AC | |
Relay variant | miniature | |
Mounting | PCB | |
Coil resistance | 24.2kΩ | |
Body dimensions | 29x12.6x15.7mm | |
Coil power consumption | 400mW | |
Contact material | AgNi | |
Coil current | 4.5mA | |
Related items | 93.52.8.230, 93.52.0.125, 93.52.0.240, 93.02.8.230, 93.02.0.125, 93.02.0.240 |