+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

41.61.6.005.4016

Relay: electromagnetic; Ucoil: 5VDC; SPDT; 30A; 16A/250VAC; 41.61


Manufacturer: FINDER

Manufacturer part number:
41.61.6.005.4016
TME Symbol:
41.61.6.005.4016

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
SPDT
Contact current max.
30A
AC contacts rating @R
16A / 250V AC
DC contacts rating @R
16A / 24V DC
Manufacturer series
41.61
Switched voltage
max. 220V DC, max. 400V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
38Ω
Body dimensions
29x12.7x15.7mm
Coil power consumption
650mW
Contact material
AgSnO2
Gross weight15 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FINDER,
See other products from this series.:
*
41.61.6.005.4016
0 in TME stock
Net price for quantities from 1 pcs - 8.79 USDGross price for quantities from 1 pcs - 8.79 USD
Net price for quantities from 10 pcs - 8.31 USDGross price for quantities from 10 pcs - 8.31 USD
Net price for quantities from 20 pcs - 7.84 USDGross price for quantities from 20 pcs - 7.84 USD
Net price for quantities from 60 pcs - 6.89 USDGross price for quantities from 60 pcs - 6.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.