+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DIGITAL DISCOVERY

PC connected oscilloscope; 100mA; 1.2÷3.3VDC

Manufacturer: DIGILENT

Manufacturer part number:
DIGITAL DISCOVERY
TME Symbol:
410-338

Specification

Manufacturer
DIGILENT
Type of oscilloscope
PC connected oscilloscope
Output current
0.1A
Output voltage
1.2...3.3V DC
Measuring instrument features
  • 24 digital channels
  • digital signals analyzer
  • protocols analyse: I2C, I2S, CAN, SPI, UART, Parallel
  • supplied from USB port
Gross weight334.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PC connected oscilloscopes DIGILENT
*
DIGITAL DISCOVERY
Product withdrawn from the offer
Use the specification table below to search for similar products