+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ANALOG DISCOVERY 3

PC connected oscilloscope; 30MHz; 125Msps; Resolution: 14bit; 25V


Manufacturer: DIGILENT

Manufacturer part number:
ANALOG DISCOVERY 3
TME Symbol:
410-415

Specification

Manufacturer
DIGILENT
Type of oscilloscope
PC connected oscilloscope
Band
30MHz
Sampling
125Msps
Converter resolution
14bit
Max. input voltage
25V
Interface
USB C
Measuring instruments application
Analog Discovery
Measuring instrument features
16 digital and 2 analogue channels
Additional functions
  • arbitrary waveform generator
  • logical analyser
Kit contents
  • 30-pin Flywire labels
  • male connector 6pin x5
  • power supply
  • USB C cable
Gross weight530 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PC connected oscilloscopes DIGILENT
*
ANALOG DISCOVERY 3
Product withdrawn from the offer
Use the specification table below to search for similar products