+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADP2230

PC connected oscilloscope; 50MHz; Ch: 2; 125Msps; Interface: USB C

Manufacturer: DIGILENT

Manufacturer part number:
ADP2230
TME Symbol:
410-417

Specification

Manufacturer
DIGILENT
Type of oscilloscope
PC connected oscilloscope
Band
50MHz
Number of channels
2
Sampling
125Msps
Converter resolution
14bit
Input coupling
AC, DC
Dimensions
134.2x144x37.9mm
Interface
USB C
Output voltage
5V DC
Input impedance
1MΩ/24pF
Measuring instrument features
16 digital channels
Additional functions
  • arbitrary waveform generator
  • data logger
  • impedance analyzer
  • spectrum analyzer
  • voltmeter
Kit contents
  • 30-pin Flywire labels
  • male connector 6pin x5
  • power supply
  • USB C cable
Gross weight500 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PC connected oscilloscopes DIGILENT
*
ADP2230
Product withdrawn from the offer
Use the specification table below to search for similar products