+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NIKDIM LTD | |
Type of fuse | fuse | |
Kind of fuse | industrial | |
Current rating | 0.125kA | |
Rated voltage | 800V AC | |
Fuse characteristics | gS | |
Fuse size | NH2 | |
Breaking capacity | 50kA | |
Power dissipation | 18.1W |