+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

411210

Fuse: fuse; 8x31mm; ceramic,cylindrical,industrial; 10A; 400VAC


Manufacturer: DF ELECTRIC

Manufacturer part number:
411210
TME Symbol:
411210

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Fuse size
8x31mm
Kind of fuse
ceramic, cylindrical, industrial
Current rating
10A
Rated voltage
400V AC
Fuse characteristics
aM
Breaking capacity
20kA / 400V AC
Fuses features
fuse blown indicator
Fuses application
motors start-up circuits, protection switchgear, transformer protection
Gross weight4.12 g
Certificates
EAN code8435070972889
See other products in this category: Fuses 8x31mm DF ELECTRIC,
*
411210
55 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.94 USDGross price for quantities from 2 pcs - 0.94 USD
Net price for quantities from 5 pcs - 0.82 USDGross price for quantities from 5 pcs - 0.82 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs