+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4114NHH

Fan: DC; axial; 24VDC; 119x119x38mm; 260m3/h; 60dBA; ball; 5000rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
4114NHH
TME Symbol:
4114NHH

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
16...30V DC
Fan dimensions
119x119x38mm
Power consumption
12.4W
Fan efficiency
260m3/h
Noise level
60dBA
Kind of Bearing
ball
Rotational rate/speed
5000rpm
Impeller material
plastic
Enclosure material
aluminium
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 24V DC
Gross weight392.6 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
4114NHH
18 in TME stock
Net price for quantities from 1 pcs - 81.17 USDGross price for quantities from 1 pcs - 81.17 USD
Net price for quantities from 2 pcs - 75.37 USDGross price for quantities from 2 pcs - 75.37 USD
Net price for quantities from 5 pcs - 71.88 USDGross price for quantities from 5 pcs - 71.88 USD
Net price for quantities from 10 pcs - 69.09 USDGross price for quantities from 10 pcs - 69.09 USD
Net price for quantities from 36 pcs - 67.93 USDGross price for quantities from 36 pcs - 67.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.