+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of resistor network | Y | |
Resistance | 56Ω | |
Tolerance | ±2% | |
Number of resistors | 7 | |
Mounting | THT | |
Case | DIP14 | |
Resistor features | terminals of all resistors are separated | |
Operating temperature | -55...125°C |