+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4116R-1-101LF

Resistor network: Y; 100Ω; ±2%; No.of resistors: 8; 0.28W; THT

Manufacturer: BOURNS

Manufacturer part number:
4116R-1-101LF
TME Symbol:
4116R-1-101LF

Specification

Manufacturer
BOURNS
Type of resistor network
Y
Resistance
100Ω
Tolerance
±2%
Number of resistors
8
Power
0.28W
Mounting
THT
Case
DIP16
Gross weight1.378 g
Certificates
See other products in this category: Resistor networks BOURNS,
*
4116R-1-101LF
0 in TME stock
Net price for quantities from 100 pcs - 1.20 USDGross price for quantities from 100 pcs - 1.20 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.