+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4116R-1-102LF

Resistor network: Y; 1kΩ; ±2%; No.of resistors: 8; 0.28W; THT; DIP16


Manufacturer: BOURNS

Manufacturer part number:
4116R-1-102LF
TME Symbol:
4116R-1-102LF

Specification

Manufacturer
BOURNS
Type of resistor network
Y
Resistance
1kΩ
Tolerance
±2%
Number of resistors
8
Power
0.28W
Mounting
THT
Case
DIP16
Gross weight1.36 g
Certificates
See other products in this category: Resistor networks BOURNS,
*
4116R-1-102LF
229 in TME stock
Net price for quantities from 1 pcs - 2.44 USDGross price for quantities from 1 pcs - 2.44 USD
Net price for quantities from 2 pcs - 2.34 USDGross price for quantities from 2 pcs - 2.34 USD
Net price for quantities from 3 pcs - 2.24 USDGross price for quantities from 3 pcs - 2.24 USD
Net price for quantities from 5 pcs - 2.06 USDGross price for quantities from 5 pcs - 2.06 USD
Net price for quantities from 10 pcs - 1.73 USDGross price for quantities from 10 pcs - 1.73 USD
Net price for quantities from 25 pcs - 1.51 USDGross price for quantities from 25 pcs - 1.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs