+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4116R-1-221LF

Resistor network: Y; 220Ω; ±2%; No.of resistors: 8; 0.28W; THT


Manufacturer: BOURNS

Manufacturer part number:
4116R-1-221LF
TME Symbol:
4116R-1-221LF

Specification

Manufacturer
BOURNS
Type of resistor network
Y
Resistance
220Ω
Tolerance
±2%
Number of resistors
8
Power
0.28W
Mounting
THT
Case
DIP16
Gross weight1.367 g
Certificates
See other products in this category: Resistor networks BOURNS,
*
4116R-1-221LF
25 in TME stock
Net price for quantities from 1 pcs - 2.87 USDGross price for quantities from 1 pcs - 2.87 USD
Net price for quantities from 3 pcs - 2.65 USDGross price for quantities from 3 pcs - 2.65 USD
Net price for quantities from 5 pcs - 2.46 USDGross price for quantities from 5 pcs - 2.46 USD
Net price for quantities from 10 pcs - 2.37 USDGross price for quantities from 10 pcs - 2.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs