+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4116R-1-330LF

Resistor network: Y; 33Ω; ±2%; No.of resistors: 8; 0.28W; THT; DIP16


Manufacturer: BOURNS

Manufacturer part number:
4116R-1-330LF
TME Symbol:
4116R-1-330LF

Specification

Manufacturer
BOURNS
Type of resistor network
Y
Resistance
33Ω
Tolerance
±2%
Number of resistors
8
Power
0.28W
Mounting
THT
Case
DIP16
Gross weight2.624 g
Certificates
See other products in this category: Resistor networks BOURNS,
*
4116R-1-330LF
0 in TME stock
Net price for quantities from 2000 pcs - 1.22 USDGross price for quantities from 2000 pcs - 1.22 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.