+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4116R-1-470LF

Resistor network: Y; 47Ω; ±2%; No.of resistors: 8; 0.28W; THT; DIP16


Manufacturer: BOURNS

Manufacturer part number:
4116R-1-470LF
TME Symbol:
4116R-1-470LF

Specification

Manufacturer
BOURNS
Type of resistor network
Y
Resistance
47Ω
Tolerance
±2%
Number of resistors
8
Power
0.28W
Mounting
THT
Case
DIP16
Gross weight1.362 g
Certificates
See other products in this category: Resistor networks BOURNS,
*
4116R-1-470LF
115 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 25 pcs - 1.40 USDGross price for quantities from 25 pcs - 1.40 USD
Net price for quantities from 50 pcs - 1.34 USDGross price for quantities from 50 pcs - 1.34 USD
Net price for quantities from 100 pcs - 1.29 USDGross price for quantities from 100 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs