+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QT31

Programmable time switch; 30min÷24h; SPDT; 250VAC/16A; PIN: 5


Manufacturer: LEGRAND

Manufacturer part number:
QT31
TME Symbol:
412813

Specification

Manufacturer
LEGRAND
Type of automation module
programmable time switch
Counting range
30min...24h
Kind of output
SPDT
Output 1 electrical parameters
250V AC / 16A
Counter operation modes
ON for the set interval
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Number of pins
5
IP rating
IP20
Operating temperature
-10...55°C
Supply voltage
  • 230V AC
Timers features
  • daily
  • step 15min
Gross weight160 g
Certificates
EAN code3245064128131
See other products in this category: Analogue Timers LEGRAND,
*
QT31
0 in TME stock
Net price for quantities from 1 pcs - 94.99 USDGross price for quantities from 1 pcs - 94.99 USD
Net price for quantities from 5 pcs - 88.66 USDGross price for quantities from 5 pcs - 88.66 USD
Net price for quantities from 10 pcs - 82.33 USDGross price for quantities from 10 pcs - 82.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.