+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W31

Programmable time switch; 4h÷7days; SPDT; 250VAC/16A; PIN: 5; IP20


Manufacturer: LEGRAND

Manufacturer part number:
W31
TME Symbol:
412814

Specification

Manufacturer
LEGRAND
Type of automation module
programmable time switch
Counting range
4h...7days
Kind of output
SPDT
Output 1 electrical parameters
250V AC / 16A
Counter operation modes
ON for the set interval
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Number of pins
5
IP rating
IP20
Operating temperature
-10...55°C
Supply voltage
  • 230V AC
Timers features
  • step 2h
  • weekly
Gross weight155 g
Certificates
EAN code3245064128148
See other products in this category: Analogue Timers LEGRAND,
*
W31
0 in TME stock
Net price for quantities from 1 pcs - 77.00 USDGross price for quantities from 1 pcs - 77.00 USD
Net price for quantities from 5 pcs - 71.87 USDGross price for quantities from 5 pcs - 71.87 USD
Net price for quantities from 10 pcs - 66.74 USDGross price for quantities from 10 pcs - 66.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.