+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FR 322

Toggle switch; 400VAC; 32A; IP20; for DIN rail mounting

Manufacturer: LEGRAND

Manufacturer part number:
FR 322
TME Symbol:
412903

Specification

Manufacturer
LEGRAND
Type of installation accessories
toggle switch
Rated voltage
400V AC
Max. operating current
32A
IP rating
IP20
Mounting
for DIN rail mounting
Stable positions number
3
Contacts configuration
DP3T
Actuator colour
grey
Gross weight120.4 g
Certificates
EAN code3414970531490
See other products in this category: Installation accessories LEGRAND,
*
FR 322
1 in TME stock
Net price for quantities from 1 pcs - 45.26 USDGross price for quantities from 1 pcs - 45.26 USD
Net price for quantities from 5 pcs - 42.24 USDGross price for quantities from 5 pcs - 42.24 USD
Net price for quantities from 10 pcs - 39.22 USDGross price for quantities from 10 pcs - 39.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.