+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LEGRAND
Manufacturer | LEGRAND | |
Type of installation accessories | pushbutton switch | |
Rated voltage | 250V AC | |
Max. operating current | 20A | |
Mounting | for DIN rail mounting | |
Stable positions number | monostable | |
Contacts configuration | SPST-NO | |
Actuator colour | grey | |
Illumination voltage | 12...48V | |
Backlight colour | green | |
Illumination | LED |