+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EBM-PAPST | |
Type of fan | DC | |
Kind of fan | axial | |
Fan dimensions | 40x40x20mm | |
Power consumption | 1.2W | |
Fan efficiency | 12.5m3/h | |
Kind of Bearing | slide | |
Rotational rate/speed | 7000rpm | |
Enclosure material | plastic | |
Engineering PN | 9291708048 |