+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EBM-PAPST | |
Type of fan | DC | |
Kind of fan | axial | |
Operating voltage | 10...14V DC | |
Fan dimensions | 40x40x10mm | |
Power consumption | 0.6W | |
Fan efficiency | 8m3/h | |
Noise level | 22.1dBA | |
Kind of Bearing | slide | |
Rotational rate/speed | 5400rpm | |
Impeller material | polyamide | |
Enclosure material | plastic | |
Leads | leads x2 | |
Lead length | 0.31m | |
Operating temperature | -20...70°C |