+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

412J/2H

Fan: DC; axial; 12VDC; 40x40x25mm; 22m3/h; 41dBA; slide; 11700rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
412J/2H
TME Symbol:
412J/2H

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
8...13.5V DC
Fan dimensions
40x40x25mm
Power consumption
3W
Fan efficiency
22m3/h
Noise level
41dBA
Kind of Bearing
slide
Rotational rate/speed
11700rpm
Enclosure material
plastic
Leads
leads x3
Additional functions
speed sensor
Supply voltage
  • 12V DC
Gross weight49.61 g
Certificates

WATCH VIDEO

See other products in this category: DC12V Fans EBM-PAPST,
*
412J/2H
2 in TME stock
Net price for quantities from 1 pcs - 44.50 USDGross price for quantities from 1 pcs - 44.50 USD
Net price for quantities from 10 pcs - 38.21 USDGross price for quantities from 10 pcs - 38.21 USD
Net price for quantities from 30 pcs - 36.42 USDGross price for quantities from 30 pcs - 36.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.