+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

412JH

Fan: DC; axial; 12VDC; 40x40x10mm; 22m3/h; slide; 11700rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
412JH
TME Symbol:
412JH

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
8...13.5V DC
Fan dimensions
40x40x10mm
Power consumption
3W
Fan efficiency
22m3/h
Kind of Bearing
slide
Rotational rate/speed
11700rpm
Impeller material
polyamide
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 12V DC
Gross weight48.58 g
Certificates

WATCH VIDEO

See other products in this category: DC12V Fans EBM-PAPST,
*
412JH
2 in TME stock
Net price for quantities from 1 pcs - 50.59 USDGross price for quantities from 1 pcs - 50.59 USD
Net price for quantities from 5 pcs - 47.11 USDGross price for quantities from 5 pcs - 47.11 USD
Net price for quantities from 10 pcs - 44.78 USDGross price for quantities from 10 pcs - 44.78 USD
Net price for quantities from 25 pcs - 41.06 USDGross price for quantities from 25 pcs - 41.06 USD
Net price for quantities from 50 pcs - 37.80 USDGross price for quantities from 50 pcs - 37.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.