+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TR 304

Transformer: mains; 4VA; 230VAC; 8V; Leads: screw terminals


Manufacturer: LEGRAND

Manufacturer part number:
TR 304
TME Symbol:
413090

Specification

Manufacturer
LEGRAND
Type of transformer
mains
Power
4VA
Primary voltage
230V AC
Secondary voltage 1
8V
Leads
screw terminals
Mounting
for DIN rail mounting
Gross weight315 g
Certificates
EAN code3245064130905
See other products in this category: Transformers with Fastening LEGRAND,
*
TR 304
0 in TME stock
Net price for quantities from 1 pcs - 46.20 USDGross price for quantities from 1 pcs - 46.20 USD
Net price for quantities from 5 pcs - 43.97 USDGross price for quantities from 5 pcs - 43.97 USD
Net price for quantities from 10 pcs - 41.42 USDGross price for quantities from 10 pcs - 41.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.