+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TR 308

Transformer: mains; 8VA; 230VAC; 8V; 12V; Leads: screw terminals

Manufacturer: LEGRAND

Manufacturer part number:
TR 308
TME Symbol:
413091

Specification

Manufacturer
LEGRAND
Type of transformer
mains
Power
8VA
Primary voltage
230V AC
Secondary voltage 1
8V
Secondary voltage 2
12V
Leads
screw terminals
Mounting
for DIN rail mounting
Gross weight325 g
Certificates
EAN code3245064130912
See other products in this category: Transformers with Fastening LEGRAND,
*
TR 308
0 in TME stock
Net price for quantities from 1 pcs - 50.35 USDGross price for quantities from 1 pcs - 50.35 USD
Net price for quantities from 5 pcs - 47.92 USDGross price for quantities from 5 pcs - 47.92 USD
Net price for quantities from 10 pcs - 45.14 USDGross price for quantities from 10 pcs - 45.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.