+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TR 316

Transformer: mains; 16VA; 230VAC; 12V; 24V; Leads: screw terminals


Manufacturer: LEGRAND

Manufacturer part number:
TR 316
TME Symbol:
413095

Specification

Manufacturer
LEGRAND
Type of transformer
mains
Power
16VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary voltage 2
24V
Leads
screw terminals
Mounting
for DIN rail mounting
Gross weight639 g
Certificates
EAN code3245064130950
See other products in this category: Transformers with Fastening LEGRAND,
*
TR 316
0 in TME stock
Net price for quantities from 1 pcs - 70.71 USDGross price for quantities from 1 pcs - 70.71 USD
Net price for quantities from 5 pcs - 67.30 USDGross price for quantities from 5 pcs - 67.30 USD
Net price for quantities from 10 pcs - 63.39 USDGross price for quantities from 10 pcs - 63.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.