+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TR 325

Transformer: mains; 25VA; 230VAC; 12V; 24V; Leads: screw terminals

Manufacturer: LEGRAND

Manufacturer part number:
TR 325
TME Symbol:
413096

Specification

Manufacturer
LEGRAND
Type of transformer
mains
Power
25VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary voltage 2
24V
Leads
screw terminals
Mounting
for DIN rail mounting
Gross weight670 g
Certificates
EAN code3245064130967
See other products in this category: Transformers with Fastening LEGRAND,
*
TR 325
0 in TME stock
Net price for quantities from 1 pcs - 83.25 USDGross price for quantities from 1 pcs - 83.25 USD
Net price for quantities from 5 pcs - 79.24 USDGross price for quantities from 5 pcs - 79.24 USD
Net price for quantities from 10 pcs - 74.64 USDGross price for quantities from 10 pcs - 74.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.