+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

414F/2

Fan: DC; 40x40x10mm; axial; 24VDC; 9m3/h; slide; 5400rpm; 414F/2


Manufacturer: EBM-PAPST

Manufacturer part number:
414F/2
TME Symbol:
414F/2

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Fan dimensions
40x40x10mm
Kind of fan
axial
Power consumption
0.8W
Fan efficiency
9m3/h
Kind of Bearing
slide
Rotational rate/speed
5400rpm
Enclosure material
plastic
Engineering PN
414F/2
Supply voltage
  • 24V DC
Gross weight16.8 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
414F/2
174 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.83 USDGross price for quantities from 1 pcs - 15.83 USD
Net price for quantities from 10 pcs - 14.31 USDGross price for quantities from 10 pcs - 14.31 USD
Net price for quantities from 25 pcs - 13.37 USDGross price for quantities from 25 pcs - 13.37 USD
Net price for quantities from 30 pcs - 13.20 USDGross price for quantities from 30 pcs - 13.20 USD
Net price for quantities from 50 pcs - 12.94 USDGross price for quantities from 50 pcs - 12.94 USD