+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

414J/2HHR

Fan: DC; axial; 24VDC; 40x40x20mm; 24m3/h; 44dBA; slide; 13000rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
414J/2HHR
TME Symbol:
414J/2HHR

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Fan dimensions
40x40x20mm
Fan efficiency
24m3/h
Noise level
44dBA
Kind of Bearing
slide
Rotational rate/speed
13000rpm
Enclosure material
plastic
Engineering PN
9291906034
Supply voltage
  • 24V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
414J/2HHR
0 in TME stock
Net price for quantities from 1 pcs - 48.07 USDGross price for quantities from 1 pcs - 48.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.