+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

415400300

Capacitor: energy; Q@50Hz: 400kVAR; 4.35kVAC; 92A; 350x175x700mm

Manufacturer: DUCATI ENERGIA

Manufacturer part number:
415400300
TME Symbol:
415400300

Specification

Manufacturer
DUCATI ENERGIA
Type of capacitor
energy
Capacitor application
power factor correction
Reactive power
400kVAR
Operating voltage
4.35kV AC
Operating current
92A
Body dimensions
350x175x700mm
Capacitance
67.1µF
Leads
electrical insulators, screw
Gross weight66.9 kg
Certificates
See other products in this category: Power factor correction capacitors DUCATI ENERGIA,
*
415400300
0 in TME stock
Net price for quantities from 1 pcs - 2 997.56 USDGross price for quantities from 1 pcs - 2 997.56 USD
No. of pieces (Multiplicity: 1)