+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DUCATI ENERGIA | |
Type of capacitor | energy | |
Capacitor application | power factor correction | |
Reactive power | 200kVAR | |
Operating voltage | 4.35kV AC | |
Operating current | 46A | |
Body dimensions | 350x150x430mm | |
Leads | electrical insulators, screw |