+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DUCATI ENERGIA | |
Type of capacitor | energy | |
Capacitor application | power factor correction | |
Reactive power | 150VAR | |
Operating voltage | 11.55kV AC | |
Operating current | 13A | |
Body dimensions | 350x150x345mm | |
Leads | electrical insulators, screw |