+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

415569500

Capacitor: energy; Q@50Hz: 133kVAR; 12.12kVAC; 11A; 350x150x315mm

Manufacturer: DUCATI ENERGIA

Manufacturer part number:
415569500
TME Symbol:
415569500

Specification

Manufacturer
DUCATI ENERGIA
Type of capacitor
energy
Capacitor application
power factor correction
Reactive power
133kVAR
Operating voltage
12.12kV AC
Operating current
11A
Body dimensions
350x150x315mm
Leads
electrical insulators, screw
Gross weight50 g
Certificates

WATCH VIDEO

See other products in this category: Power factor correction capacitors DUCATI ENERGIA,
*
415569500
0 in TME stock
No. of pieces (Multiplicity: 3)
Product for special order