+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

415620037R

Capacitor: energy; 24kVAC; 320x145x230mm; 0.25uF


Manufacturer: DUCATI ENERGIA

Manufacturer part number:
415620037R
TME Symbol:
415620037R

Specification

Manufacturer
DUCATI ENERGIA
Type of capacitor
energy
Capacitor application
power factor correction
Operating voltage
24kV AC
Body dimensions
320x145x230mm
Capacitance
0.25µF
Leads
electrical insulators, screw
Gross weight45 kg
Certificates

WATCH VIDEO

See other products in this category: Power factor correction capacitors DUCATI ENERGIA,
*
415620037R
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order