+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

415643500T

Capacitor: energy; Q@50Hz: 400kVAR; 3.3kVAC; 70A; 685x460x210mm

Manufacturer: DUCATI ENERGIA

Manufacturer part number:
415643500T
TME Symbol:
415643500T

Specification

Manufacturer
DUCATI ENERGIA
Type of capacitor
energy
Capacitor application
power factor correction
Reactive power
400kVAR
Operating voltage
3.3kV AC
Operating current
70A
Body dimensions
685x460x210mm
Leads
electrical insulators, screw
Gross weight98 kg
Certificates
See other products in this category: Power factor correction capacitors DUCATI ENERGIA,
*
415643500T
0 in TME stock
Net price for quantities from 1 pcs - 6 067.09 USDGross price for quantities from 1 pcs - 6 067.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.