+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4159206001

Heat shrink sleeve; semi-rigid; 4: 1; 5.69mm; L: 50mm; transparent

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
4159206001

Alternative designations: DSPL-NR1-X-50MM

TME Symbol:
4159206001

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
semi-rigid
Shrinking ratio
4:1
Min. diameter before shrinking
5.69mm
Length
50mm
Colour
transparent
Material
crosslinked polyolefin POX
Diameter after shrinking
1.27mm
Operating temperature
-40...125°C
Shrinkage temperature
135°C
Gross weight140 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
4159206001
0 in TME stock
Net price for quantities from 1300 pcs - 0.15 USDGross price for quantities from 1300 pcs - 0.15 USD
Net price for quantities from 3900 pcs - 0.14 USDGross price for quantities from 3900 pcs - 0.14 USD
Net price for quantities from 6500 pcs - 0.13 USDGross price for quantities from 6500 pcs - 0.13 USD
No. of pieces (Multiplicity: 1 300)
Minimum order quantity: 1 300.
Multiplicity: 1 300.