+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

416.42.4784

Capacitor: polypropylene; 25uF; ±5%; Ø60x137mm; Leads: connectors

Manufacturer: DUCATI ENERGIA

Manufacturer part number:
416.42.4784
TME Symbol:
416.42.4784

Specification

Manufacturer
DUCATI ENERGIA
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
25µF
Operating voltage
550V AC
Tolerance
±5%
Body dimensions
Ø60x137mm
Mounting
M12 screw
Leads
connectors
Leads dimensions
6.3mm
Operating temperature
-25...70°C
Diameter
60mm
Height
137mm
Gross weight436.6 g
Certificates
See other products in this category: Power factor correction capacitors DUCATI ENERGIA,
*
416.42.4784
0 in TME stock
Net price for quantities from 48 pcs - 14.61 USDGross price for quantities from 48 pcs - 14.61 USD
No. of pieces (Multiplicity: 48)
Minimum order quantity: 48.
Multiplicity: 48.
Packaging method by the manufacturerCardboard = 24 pcs