+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

416.46.3310

Capacitor: polypropylene; three-phase; Q@50Hz: 25kVAR; 450VAC


Manufacturer: DUCATI ENERGIA

Manufacturer part number:
416.46.3310
TME Symbol:
416.46.3310

Specification

Manufacturer
DUCATI ENERGIA
Type of capacitor
polypropylene
Kind of capacitor
three-phase
Capacitor application
power factor correction
Reactive power
25kVAR
Operating voltage
450V AC
Reactive power@60Hz
30kVAR
Operating current
32.1A
Body dimensions
Ø116x255mm
Capacitance
131µF
Mounting
M12 screw
Tolerance
-5...10%
Leads
screw
Diameter
116mm
Height
255mm
Kit contents
without washer and nut
Manufacturer series
ModuloXD
Capacitors features
  • discharge resistors included
  • internal delta connection
Gross weight2.8921 kg
Certificates

WATCH VIDEO

See other products in this category: Power factor correction capacitors DUCATI ENERGIA,
See other products from this series.:
*
416.46.3310
0 in TME stock
Net price for quantities from 1 pcs - 110.00 USDGross price for quantities from 1 pcs - 110.00 USD
Net price for quantities from 2 pcs - 98.42 USDGross price for quantities from 2 pcs - 98.42 USD
Net price for quantities from 4 pcs - 94.25 USDGross price for quantities from 4 pcs - 94.25 USD
Net price for quantities from 8 pcs - 92.51 USDGross price for quantities from 8 pcs - 92.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs