+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DUCATI ENERGIA | |
Type of capacitor | polypropylene | |
Kind of capacitor | three-phase | |
Capacitor application | power factor correction | |
Reactive power | 20kVAR | |
Operating voltage | 525V AC | |
Reactive power@60Hz | 22.1kVAR | |
Operating current | 21.9A | |
Body dimensions | Ø90x240mm | |
Capacitance | 77µF | |
Mounting | M12 screw | |
Tolerance | -5...10% | |
Leads | screw | |
Diameter | 90mm | |
Height | 240mm | |
Kit contents | without washer and nut | |
Manufacturer series | Modulo50 |