+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

416.74.6025

Capacitor: polypropylene; one phase; 288uF; 50A; ±10%; Ø100x370mm

Manufacturer: DUCATI ENERGIA

Manufacturer part number:
416.74.6025
TME Symbol:
416.74.6025

Specification

Manufacturer
DUCATI ENERGIA
Type of capacitor
polypropylene
Kind of capacitor
one phase
Capacitance
288µF
Operating voltage
550V AC
Max. operating current
50A
Tolerance
±10%
Body dimensions
Ø100x370mm
Mounting
M12 screw
Leads
M10 screws
Reactive power
27kVAR
Kit contents
without washer and nut
Diameter
100mm
Height
370mm
Gross weight186.813 g
Certificates

WATCH VIDEO

See other products in this category: Power factor correction capacitors DUCATI ENERGIA,
*
416.74.6025
0 in TME stock
Net price for quantities from 1 pcs - 115.72 USDGross price for quantities from 1 pcs - 115.72 USD
Net price for quantities from 3 pcs - 102.40 USDGross price for quantities from 3 pcs - 102.40 USD
Net price for quantities from 6 pcs - 96.67 USDGross price for quantities from 6 pcs - 96.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.