+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4-160968-1

Cable tie; L: 134mm; W: 2.6mm; natural; polyamide; Ømax: 32mm

Manufacturer: TE Connectivity

Manufacturer part number:
4-160968-1
TME Symbol:
41609681-TEC-0

Specification

Manufacturer
TE Connectivity
Type of cable accessories
cable tie
Version
Standard
Length
134mm
Tie width
2.6mm
Colour
natural
Tie material
polyamide
Loop diameter max
32mm
Thickness
1mm
Bundle diameter
32mm
Gross weight1.3 g
See other products in this category: Cable Ties TE Connectivity
*
4-160968-1
Product withdrawn from the offer
Use the specification table below to search for similar products