+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

416687

Thermal relay; NO + NC; screw terminals; 24÷36A; CTX3


Manufacturer: LEGRAND

Manufacturer part number:
416687
TME Symbol:
416687

Specification

Manufacturer
LEGRAND
Type of contactors accessories
thermal relay
Integrated auxiliary contacts
NO + NC
Leads
screw terminals
Range of overcurrent release settings
24...36A
Mounting
for DIN rail mounting, on panel
Related items
CTX100
Application - series/manufacturer
CTX3
Gross weight316 g
Certificates
EAN code3414970406354
See other products in this category: Contactors - Accessories LEGRAND,
*
416687
0 in TME stock
Net price for quantities from 1 pcs - 107.98 USDGross price for quantities from 1 pcs - 107.98 USD
Net price for quantities from 5 pcs - 100.78 USDGross price for quantities from 5 pcs - 100.78 USD
Net price for quantities from 10 pcs - 93.58 USDGross price for quantities from 10 pcs - 93.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.