+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

416784-000

Cable breakout; glued; 26.9mm; elastomer thermoplastic TPE; Y

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
416784-000

Alternative designations: 562A043-25/225-0

TME Symbol:
416784-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
cable breakout
Version
glued
Min. diameter before shrinking
26.9mm
Material
elastomer thermoplastic TPE
Operating temperature
-75...150°C
Number of terminals
5
Shape
Y
Gross weight13 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
416784-000
0 in TME stock
Net price for quantities from 2 pcs - 175.63 USDGross price for quantities from 2 pcs - 175.63 USD
Net price for quantities from 6 pcs - 160.14 USDGross price for quantities from 6 pcs - 160.14 USD
Net price for quantities from 10 pcs - 144.64 USDGross price for quantities from 10 pcs - 144.64 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.