+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

417081

Thermal relay; NO + NC; screw terminals; 0.16÷0.25A; CTX3 MINI

Manufacturer: LEGRAND

Manufacturer part number:
417081
TME Symbol:
417081

Specification

Manufacturer
LEGRAND
Type of contactors accessories
thermal relay
Integrated auxiliary contacts
NO + NC
Leads
screw terminals
Range of overcurrent release settings
0.16...0.25A
Mounting
for DIN rail mounting, on panel
Application - series/manufacturer
CTX3 MINI
Gross weight127 g
Certificates
EAN code3414970407849
See other products in this category: Contactors - Accessories LEGRAND,
*
417081
0 in TME stock
Net price for quantities from 1 pcs - 52.68 USDGross price for quantities from 1 pcs - 52.68 USD
Net price for quantities from 5 pcs - 49.86 USDGross price for quantities from 5 pcs - 49.86 USD
Net price for quantities from 10 pcs - 45.97 USDGross price for quantities from 10 pcs - 45.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.