+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

417087

Thermal relay; NO + NC; screw terminals; 2.5÷4A; CTX3 MINI

Manufacturer: LEGRAND

Manufacturer part number:
417087
TME Symbol:
417087

Specification

Manufacturer
LEGRAND
Type of contactors accessories
thermal relay
Integrated auxiliary contacts
NO + NC
Leads
screw terminals
Range of overcurrent release settings
2.5...4A
Mounting
for DIN rail mounting, on panel
Application - series/manufacturer
CTX3 MINI
Gross weight129 g
Certificates
EAN code3414970407962
See other products in this category: Contactors - Accessories LEGRAND,
*
417087
0 in TME stock
Net price for quantities from 1 pcs - 55.69 USDGross price for quantities from 1 pcs - 55.69 USD
Net price for quantities from 5 pcs - 51.98 USDGross price for quantities from 5 pcs - 51.98 USD
Net price for quantities from 10 pcs - 48.27 USDGross price for quantities from 10 pcs - 48.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.