+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

417171

Coil for contactors; 24VDC; CTX3 MINI


Manufacturer: LEGRAND

Manufacturer part number:
417171
TME Symbol:
417171

Specification

Manufacturer
LEGRAND
Type of contactors accessories
coil for contactors
Control voltage
24V DC
Application - series/manufacturer
CTX3 MINI
Gross weight85.9 g
Certificates
EAN code3414970409584
See other products in this category: Contactors - Accessories LEGRAND,
*
417171
10 in TME stock
Net price for quantities from 1 pcs - 8.65 USDGross price for quantities from 1 pcs - 8.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts