+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

417174

Coil for contactors; 110VAC; CTX3 MINI

Manufacturer: LEGRAND

Manufacturer part number:
417174
TME Symbol:
417174

Specification

Manufacturer
LEGRAND
Type of contactors accessories
coil for contactors
Control voltage
110V AC
Application - series/manufacturer
CTX3 MINI
Gross weight1 g
Certificates
EAN code3414970409645
See other products in this category: Contactors - Accessories LEGRAND,
*
417174
0 in TME stock
Net price for quantities from 1 pcs - 17.41 USDGross price for quantities from 1 pcs - 17.41 USD
Net price for quantities from 5 pcs - 16.25 USDGross price for quantities from 5 pcs - 16.25 USD
Net price for quantities from 10 pcs - 15.09 USDGross price for quantities from 10 pcs - 15.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.